text.skipToContent text.skipToNavigation

Manufacturer Part #

VEMD5060X01

5 x 4 x 0.9 mm ±65° Top View Surface Mount Pin Photodiode

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Wavelength: 820nm
Bandwidth: 350nm to 1070nm
Angle of Half Sensitivity: ±65°
Power Dissipation: 240mW
Viewing Angle: 130°
Operating Temp Range: -40°C to +110°C
Storage Temperature Range: -40°C to +110°C
No of Terminals: 4
Moisture Sensitivity Level: 4
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
5 Weeks
Total
$530.00
USD
Quantity
Web Price
1,000+
$0.53
Product Variant Information section