text.skipToContent text.skipToNavigation

Manufacturer Part #

VEMD5160X01

Photo Pin Diode Epitaxial

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Wavelength: 840nm
Bandwidth: 700nm to 1070nm
Angle of Half Sensitivity: ±65°
Power Dissipation: 240mW
Viewing Angle: 130°
Operating Temp Range: -40°C to +110°C
Storage Temperature Range: -40°C to +110°C
No of Terminals: 4
Moisture Sensitivity Level: 4
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
7 Weeks
Total
$635.00
USD
Quantity
Web Price
1,000
$0.635
2,000+
$0.555
Product Variant Information section