text.skipToContent text.skipToNavigation

Manufacturer Part #

VEMD8080

VEMD Series 850 nM ±65° Surface Mount Silicon PIN Photodiode

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1815
Product Specification Section
Technical Attributes
Attributes Table
Wavelength: 850nm
Bandwidth: 350nm to 1100nm
Angle of Half Sensitivity: ±65°
Power Dissipation: 104mW
Viewing Angle: 130°
Supply Current: 50mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$3,925.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
5,000+
$0.785
Product Variant Information section