text.skipToContent text.skipToNavigation

Manufacturer Part #

VEMT2523SLX01

NPN Photo transistor SMD Side looker-e3

Mfr. Name: Vishay
Standard Pkg:
Date Code: 2036
Product Specification Section
Technical Attributes
Attributes Table
Wavelength: 850nm
Bandwidth: 470nm to 1090nm
Angle of Half Sensitivity: ±35°
Power Dissipation: 100mW
CE Voltage-Max: 20V
Collector Current @ 25C: 50mA
Viewing Angle: 70°
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
No of Terminals: 2
Moisture Sensitivity Level: 2a
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
9,000
Factory Lead Time:
15 Weeks
Total
$0.38
USD
Quantity
Web Price
1
$0.38
100
$0.325
250
$0.315
500
$0.305
1,500+
$0.29