text.skipToContent text.skipToNavigation

Manufacturer Part #

ATF1502AS-10JU44

ATF15xx Series 4.5 to 5.5 V 32 Macrocells High-Performance EEPROM - PLCC-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of I/O Lines: 32
No of Macrocells: 32
Propagation Delay: 10ns
Supply Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +85°C
Package Style:  PLCC-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
324
Multiple Of:
27
Total
$1,594.08
USD
Quantity
Web Price
27
$5.89
81
$5.12
270
$4.92
540
$4.82
1,080+
$4.71
Product Variant Information section