text.skipToContent text.skipToNavigation

Manufacturer Part #

ATF1504AS-10JU84

ATF1504AS Series 5.5 V 10 ns Complex Programmable Logic Device - PLCC-84

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2010
Product Specification Section
Technical Attributes
Attributes Table
No of I/O Lines: 64
No of Macrocells: 64
Propagation Delay: 10ns
Supply Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Frequency: 125MHz
No of Pins: 84
Leakage Current: 2µA
Package Style:  PLCC-84
Mounting Method: Surface Mount
Pricing Section
Stock:
90
Minimum Order:
15
Multiple Of:
15
360
Factory Stock:Factory Stock:
465
Factory Lead Time:
12 Weeks
Total
$64.35
USD
Quantity
Web Price
15
$4.29
30
$3.90
105+
$3.53
Product Variant Information section