text.skipToContent text.skipToNavigation

Manufacturer Part #

ATF22V10CQZ-20JU

ATF22V10 Series 5 V 20 ns 10 Macrocells Electrically Erasable SPLD - PLCC-28

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2022
Product Specification Section
Technical Attributes
Attributes Table
No of Macrocells: 10
Propagation Delay: 20ns
Supply Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Frequency: 50MHz
No of Pins: 28
Leakage Current: 10µA
Package Style:  PLCC-28
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
342
Multiple Of:
38
On Order:
0
Factory Stock:Factory Stock:
0
Total
$629.28
USD
Quantity
Web Price
38
$2.03
114+
$1.84
Product Variant Information section