
Manufacturer Part #
LA4064V-75TN44E
LA-ispMACH Series 64 MacroCell 30 I/O 7.5 ns SuperFAST CPLD - TQFP-44
Lattice Semiconductor LA4064V-75TN44E - Product Specification
Shipping Information:
ECCN:
PCN Information:
Notification of Removal of Device Backside Mark on all Lattice QFP Products Lattice is providing this notification of our intent to remove the backside marking for Lattice Quad Flat Pack (QFP) products. The backside marking removal will be a gradual transition until existing inventories have been exhausted. The manufacturing process will be changed on or after December 28, 2020 and the realization of the removal by the customer will be a gradual transition over time, depending on the individual products' inventory levels. Backside marking consists of the Date Code (YYWW) and Assembly Lot number. These are both being marked in package assembly. Currently, backside marking is utilized only for internal traceability. The device and assembly lot will maintain traceability with the Inspection Lot (topside lot number). The change is aimed to standardize with current industry practices.
Part Status:
Lattice Semiconductor LA4064V-75TN44E - Technical Attributes
No of I/O Lines: | 30 |
No of Macrocells: | 64 |
No of Logic Elements: | 4 |
Propagation Delay: | 7.5ns |
Supply Voltage: | 3V to 3.6V |
Operating Temp Range: | -40°C to +125°C |
Package Style: | TQFP-44 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
160 per Tray
Package Style:
TQFP-44
Mounting Method:
Surface Mount