text.skipToContent text.skipToNavigation

Manufacturer Part #

LA4128V-75TN100E

ispMACH4000 Series 128 Macro Cell 64 I/O 7.5ns 3.3V Automotive Family - TQFP-100

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1814
Product Specification Section
Technical Attributes
Attributes Table
No of I/O Lines: 64
No of Macrocells: 128
No of Logic Elements: 8
Propagation Delay: 7.5ns
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +125°C
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
360
Germany (Online Only):
360
360
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
90
Multiple Of:
90
Total
$2,182.50
USD
Quantity
Web Price
90+
$24.25
Product Variant Information section