text.skipToContent text.skipToNavigation

Manufacturer Part #

LC4032V-10TN48I

ispMACH4000V Series 32 MacroCell 32 I/O 3.6V SuperFAST High Density CPLD-TQFP-48

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2313
Product Specification Section
Lattice Semiconductor LC4032V-10TN48I - Technical Attributes
Attributes Table
No of I/O Lines: 32
No of Macrocells: 32
No of Logic Elements: 2
Propagation Delay: 10ns
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Frequency: 400MHz
No of Pins: 48
Leakage Current: 200µA
Package Style:  TQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,990
USA:
1,990
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.94
USD
Quantity
Web Price
1
$3.94
15
$3.78
30
$3.70
75
$3.59
150+
$3.44
Product Variant Information section