
Manufacturer Part #
LC4032V-5TN44I
ispMACH4000V Series 32 MacroCell 30 I/O 3.6 V SuperFAST CPLD - TQFP-44
| |||||||||||
Mfr. Name: | Lattice Semiconductor | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:160 per Tray Package Style:TQFP-44 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2006 |
Product Specification
Shipping Information:
ECCN:
PCN Information:
Notification of Removal of Device Backside Mark on all Lattice QFP Products Lattice is providing this notification of our intent to remove the backside marking for Lattice Quad Flat Pack (QFP) products. The backside marking removal will be a gradual transition until existing inventories have been exhausted. The manufacturing process will be changed on or after December 28, 2020 and the realization of the removal by the customer will be a gradual transition over time, depending on the individual products' inventory levels. Backside marking consists of the Date Code (YYWW) and Assembly Lot number. These are both being marked in package assembly. Currently, backside marking is utilized only for internal traceability. The device and assembly lot will maintain traceability with the Inspection Lot (topside lot number). The change is aimed to standardize with current industry practices.
Product Lifecycle:
Technical Attributes
No of I/O Lines: | 30 |
No of Macrocells: | 32 |
No of Logic Elements: | 2 |
Propagation Delay: | 5ns |
Supply Voltage: | 3V to 3.6V |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -65°C to +150°C |
Frequency: | 227MHz |
No of Pins: | 44 |
Moisture Sensitivity Level: | 3 |
Package Style: | TQFP-44 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
160 per Tray
Package Style:
TQFP-44
Mounting Method:
Surface Mount