text.skipToContent text.skipToNavigation

Manufacturer Part #

LC4032V-5TN48I

LC4032V Series 3.3 V 32 Macrocells 32 I/O Surface Mount CPLD - TQFP-48

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2312
Product Specification Section
Lattice Semiconductor LC4032V-5TN48I - Technical Attributes
Attributes Table
No of I/O Lines: 32
No of Macrocells: 32
No of Logic Elements: 2
Propagation Delay: 5ns
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Frequency: 227MHz
No of Pins: 48
Moisture Sensitivity Level: 3
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,752
USA:
1,250
Germany (Online Only):
8,502
1,502
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2
Multiple Of:
250
Total
$14.44
USD
Quantity
Web Price
250+
$7.22
Product Variant Information section