text.skipToContent text.skipToNavigation

Manufacturer Part #

LC4032V-75TN44C

ispMACH4000V Series 32 MacroCell 30 I/O 3.6V SuperFAST High Density CPLD-TQFP-44

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2018
Product Specification Section
Technical Attributes
Attributes Table
No of I/O Lines: 30
No of Macrocells: 32
No of Logic Elements: 2
Propagation Delay: 7.5ns
Supply Voltage: 3V to 3.6V
Operating Temp Range: 0°C to 90°C
Storage Temperature Range: -65°C to +150°C
Frequency: 400MHz
No of Pins: 44
Leakage Current: 200µA
Package Style:  TQFP-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
550
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.64
USD
Quantity
Web Price
1
$2.64
20
$2.34
40
$2.27
125
$2.17
250+
$2.11
Product Variant Information section