text.skipToContent text.skipToNavigation

Manufacturer Part #

LC4032V-75TN48I

ispMACH4000V Series 32 MacroCell 32 I/O 3.6V SSuperFAST High Density PLD-TQFP-48

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2110
Product Specification Section
Technical Attributes
Attributes Table
No of I/O Lines: 32
No of Macrocells: 32
No of Logic Elements: 2
Propagation Delay: 7.5ns
Supply Voltage: 3.3V
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Frequency: 400MHz
No of Pins: 48
Leakage Current: 200µA
Package Style:  TQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,440
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.14
USD
Quantity
Web Price
1
$5.14
10
$4.64
25
$4.45
75
$4.24
150+
$4.11
Product Variant Information section