text.skipToContent text.skipToNavigation

Manufacturer Part #

LC4064V-10TN48I

ispMACH4000 Series 64 MacroCell 32 I/O 3.6 V SuperFAST CPLD - TQFP-48

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of I/O Lines: 32
No of Macrocells: 64
No of Logic Elements: 4
Propagation Delay: 10ns
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Frequency: 400MHz
No of Pins: 48
Leakage Current: 200µA
Package Style:  TQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,373
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
1250
Multiple Of:
1250
Total
$5,925.00
USD
Quantity
Web Price
1
$5.92
10
$5.32
25
$5.10
50
$4.94
125+
$4.74
Product Variant Information section