text.skipToContent text.skipToNavigation

Manufacturer Part #

LC4064V-25TN48C

ispMACH4000V Series 64 MacroCell 32 I/O 3.6 V SuperFAST CPLD - TQFP-48

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2018
Product Specification Section
Technical Attributes
Attributes Table
No of I/O Lines: 32
No of Macrocells: 64
No of Logic Elements: 4
Propagation Delay: 2.5ns
Supply Voltage: 3V to 3.6V
Operating Temp Range: 0°C to 90°C
Package Style:  TQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
Total
$3,080.00
USD
Quantity
Web Price
250+
$12.32
Product Variant Information section