text.skipToContent text.skipToNavigation

Manufacturer Part #

LC4064V-75TN44C

ispMACH4000V Series 64 MacroCell 30 I/O 3.6V SuperFAST CPLD - TQFP-44

Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2003
Product Specification Section
Technical Attributes
Attributes Table
No of I/O Lines: 30
No of Macrocells: 64
No of Logic Elements: 4
Propagation Delay: 7.5ns
Supply Voltage: 3V to 3.6V
Operating Temp Range: 0°C to 90°C
Package Style:  TQFP-44
Mounting Method: Surface Mount
Pricing Section
Stock:
2,080
Minimum Order:
160
Multiple Of:
160
800
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$476.80
USD
Quantity
Web Price
160+
$2.98
Product Variant Information section