text.skipToContent text.skipToNavigation

Manufacturer Part #

LC4064ZC-75TN100C

ispMACH 4000 Series 64 MacroCell 64 I/O 7.5 ns 1.8 V CPLD - TQFP-100

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of I/O Lines: 64
No of Macrocells: 64
No of Logic Elements: 4
Propagation Delay: 7.5ns
Supply Voltage: 1.7V to 1.9V
Operating Temp Range: 0°C to 90°C
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
450
Multiple Of:
90
Total
$2,272.50
USD
Quantity
Web Price
1
$6.31
10
$5.67
25
$5.44
50
$5.27
125+
$5.05
Product Variant Information section