text.skipToContent text.skipToNavigation

Manufacturer Part #

LC4064ZE-7TN48C

ispMACH 4000ZE Series 64 MacroCell 32 I/O 7.5 ns Programmable CPLD - TQFP-48

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2339
Product Specification Section
Lattice Semiconductor LC4064ZE-7TN48C - Technical Attributes
Attributes Table
No of I/O Lines: 32
No of Macrocells: 64
No of Logic Elements: 4
Propagation Delay: 7.5ns
Supply Voltage: 1.7V to 1.9V
Operating Temp Range: 0°C to 90°C
Storage Temperature Range: -65°C to +150°C
Frequency: 241MHz
No of Pins: 48
Leakage Current: 200µA
Package Style:  TQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,750
USA:
3,750
Germany (Online Only):
0
750
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$1,110.00
USD
Quantity
Web Price
250
$4.44
500
$4.37
750
$4.33
1,000
$4.30
1,250+
$4.21
Product Variant Information section