text.skipToContent text.skipToNavigation

Manufacturer Part #

LC4128V-27TN100C

ispMACH4000 Series 128 MacroCell 64 I/O 3.6V SuperFAST High Density PLD-TQFP-100

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2035
Product Specification Section
Technical Attributes
Attributes Table
No of I/O Lines: 64
No of Macrocells: 128
No of Logic Elements: 8
Propagation Delay: 2.7ns
Supply Voltage: 3V to 3.6V
Operating Temp Range: 0°C to 90°C
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
90
USA:
90
90
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$43.81
USD
Quantity
Web Price
1
$43.81
3
$40.37
5
$38.86
10
$36.91
20+
$35.05
Product Variant Information section