text.skipToContent text.skipToNavigation

Manufacturer Part #

LC4128V-75TN100C

ispMACH4000 Series 128 MacroCell 64 I/O 3.6V SuperFAST CPLD - TQFP-100

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Date Code:
Product Specification Section
Lattice Semiconductor LC4128V-75TN100C - Technical Attributes
Attributes Table
No of I/O Lines: 64
No of Macrocells: 128
No of Logic Elements: 8
Propagation Delay: 7.5ns
Supply Voltage: 3V to 3.6V
Operating Temp Range: 0°C to 90°C
Storage Temperature Range: -65°C to +150°C
Frequency: 333MHz
No of Pins: 100
Leakage Current: 200µA
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
450
Multiple Of:
90
Total
$8,541.00
USD
Quantity
Web Price
90
$19.16
180+
$18.98