text.skipToContent text.skipToNavigation

Manufacturer Part #

LC4128V-75TN144C

ispMACH4000V Series 128 MacroCell 96 I/O 3.6V SuperFAST High Density PLD-TQFP144

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2102
Product Specification Section
Technical Attributes
Attributes Table
No of I/O Lines: 96
No of Macrocells: 128
No of Logic Elements: 8
Propagation Delay: 7.5ns
Supply Voltage: 3V to 3.6V
Operating Temp Range: 0°C to 90°C
Storage Temperature Range: -65°C to +150°C
Frequency: 333MHz
No of Pins: 144
Leakage Current: 200µA
Package Style:  TQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
8,976
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$19.21
USD
Quantity
Web Price
1
$19.21
4
$17.67
10
$16.71
25
$15.81
40+
$15.37
Product Variant Information section