text.skipToContent text.skipToNavigation

Manufacturer Part #

LC4256V-3TN100C

LC4256V Series 256 Macrocell 64 I/O 3.3 V 3 ns CPLD - TQFP-100

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lattice Semiconductor LC4256V-3TN100C - Technical Attributes
Attributes Table
No of I/O Lines: 64
No of Macrocells: 256
No of Logic Elements: 16
Propagation Delay: 3ns
Supply Voltage: 3V to 3.6V
Operating Temp Range: 0°C to 90°C
Storage Temperature Range: -65°C to +150°C
Frequency: 322MHz
No of Pins: 100
Leakage Current: 10µA
Moisture Sensitivity Level: 3
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
90
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$6,029.10
USD
Quantity
Web Price
90+
$66.99
Product Variant Information section