text.skipToContent text.skipToNavigation

Manufacturer Part #

LC4256V-5TN100I

LC4256V Series 256 Macrocell 64 I/O 5 V 10 ns CPLD - TQFP-100

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2342
Product Specification Section
Lattice Semiconductor LC4256V-5TN100I - Technical Attributes
Attributes Table
No of I/O Lines: 64
No of Macrocells: 256
No of Logic Elements: 16
Propagation Delay: 5ns
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Frequency: 322MHz
No of Pins: 100
Leakage Current: 200µA
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,890
USA:
90
Germany (Online Only):
1,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$6,811.20
USD
Quantity
Web Price
90+
$75.68
Product Variant Information section