text.skipToContent text.skipToNavigation

Manufacturer Part #

LC4256V-75FTN256AC

ispMACH4000 Series 256 MacroCell 160 I/O 3.6 V High Density PLD - FTBGA-256

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1923
Product Specification Section
Technical Attributes
Attributes Table
No of I/O Lines: 160
No of Macrocells: 256
No of Logic Elements: 16
Propagation Delay: 7.5ns
Supply Voltage: 3V to 3.6V
Operating Temp Range: 0°C to 90°C
Package Style:  FTBGA-256
Mounting Method: Surface Mount
Pricing Section
Global Stock:
90
Germany (Online Only):
90
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
90
Multiple Of:
90
Total
$2,387.70
USD
Quantity
Web Price
90+
$26.53
Product Variant Information section