text.skipToContent text.skipToNavigation

Manufacturer Part #

LC4256V-75TN100I

ispMACH4000V Series 256 MacroCell 64 I/O 7.5ns 3.3V High Density CPLD - TQFP-100

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2320
Product Specification Section
Lattice Semiconductor LC4256V-75TN100I - Technical Attributes
Attributes Table
No of I/O Lines: 64
No of Macrocells: 256
No of Logic Elements: 16
Propagation Delay: 7.5ns
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +105°C
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,980
Germany (Online Only):
1,980
450
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$4,832.10
USD
Quantity
Web Price
90+
$53.69
Product Variant Information section