text.skipToContent text.skipToNavigation

Manufacturer Part #

LC4256V-75TN176C

ispMACH4000 Series 256 MacroCell 128 I/O SuperFAST High Density PLD-TQFP-176

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2045
Product Specification Section
Technical Attributes
Attributes Table
No of I/O Lines: 128
No of Macrocells: 256
No of Logic Elements: 16
Propagation Delay: 7.5ns
Supply Voltage: 3V to 3.6V
Operating Temp Range: 0°C to 90°C
Storage Temperature Range: -65°C to +150°C
Frequency: 322MHz
No of Pins: 176
Leakage Current: 200µA
Package Style:  TQFP-176
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$1,200.00
USD
Quantity
Web Price
40+
$30.00
Product Variant Information section