text.skipToContent text.skipToNavigation

Manufacturer Part #

LC4256ZE-7TN144I

ispMACH4000ZE Series 256 MacroCell 96 I/O 1.9 V Ultra Low Power CPLD - TQFP-144

Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2025
Product Specification Section
Technical Attributes
Attributes Table
No of I/O Lines: 96
No of Macrocells: 256
No of Logic Elements: 16
Propagation Delay: 7.5ns
Supply Voltage: 1.7V to 1.9V
Operating Temp Range: -40°C to +105°C
Package Style:  TQFP-144
Mounting Method: Surface Mount
Pricing Section
Stock:
780
Minimum Order:
60
Multiple Of:
60
6,900
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,116.60
USD
Quantity
Web Price
60
$18.61
120+
$14.89
Product Variant Information section