text.skipToContent text.skipToNavigation

Manufacturer Part #

LC4384V-75FTN256C

ispMACH4000 Series 384 MacroCell 192 I/O SuperFAST High Density PLD - FTBGA-256

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1927
Product Specification Section
Technical Attributes
Attributes Table
No of I/O Lines: 192
No of Macrocells: 384
No of Logic Elements: 24
Propagation Delay: 7.5ns
Supply Voltage: 3V to 3.6V
Operating Temp Range: 0°C to 90°C
Storage Temperature Range: -65°C to +150°C
Frequency: 322MHz
No of Pins: 256
Leakage Current: 200µA
Package Style:  FTBGA-256
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16
USA:
16
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$76.58
USD
Quantity
Web Price
1
$76.58
2
$72.33
4
$68.31
5
$67.07
15+
$61.26
Product Variant Information section