text.skipToContent text.skipToNavigation

Manufacturer Part #

M4A3-128/64-10VNC

ispMACH4A Series 128 MacroCell 64 I/O 3.6 V High Performance CPLD - TQFP-100

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lattice Semiconductor M4A3-128/64-10VNC - Technical Attributes
Attributes Table
No of I/O Lines: 64
No of Macrocells: 128
Propagation Delay: 10ns
Supply Voltage: 3V to 3.6V
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
No of Pins: 100
Leakage Current: 5µA
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$21,130.00
USD
Quantity
Web Price
1,000+
$21.13
Product Variant Information section