text.skipToContent text.skipToNavigation

Manufacturer Part #

M4A3-32/32-10VNC

ispMACH4A Series 32 MacroCell 32 I/O 3.6 V High Performance CPLD - TQFP-48

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2310
Product Specification Section
Lattice Semiconductor M4A3-32/32-10VNC - Technical Attributes
Attributes Table
No of I/O Lines: 32
No of Macrocells: 32
Propagation Delay: 10µs
Supply Voltage: 3V to 3.6V
Operating Temp Range: 0°C to 70°C
Package Style:  TQFP-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
37,951
Germany (Online Only):
37,951
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
31
Multiple Of:
160
Total
$103.85
USD
Quantity
Web Price
160
$3.35
320
$3.30
480
$3.26
640
$3.24
800+
$3.17
Product Variant Information section