text.skipToContent text.skipToNavigation

Manufacturer Part #

M4A5-128/64-10VNC

ispMACH4A Series 128 MacroCell 64 I/O 5.5 V High Performance CPLD -TQFP-100

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2033
Product Specification Section
Technical Attributes
Attributes Table
No of I/O Lines: 64
No of Macrocells: 128
Propagation Delay: 10ns
Supply Voltage: 4.75V to 5.25V
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
No of Pins: 100
Leakage Current: 10µA
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$21.65
USD
Quantity
Web Price
1
$21.65
3
$20.26
10
$18.84
20
$18.06
40+
$17.32
Product Variant Information section