text.skipToContent text.skipToNavigation

Manufacturer Part #

M4A5-128/64-10VNI

ispMACH4A Series 128 MacroCell 64 I/O 5.5 V High Performance CPLD - TQFP-100

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1834
Product Specification Section
Technical Attributes
Attributes Table
No of I/O Lines: 64
No of Macrocells: 128
Propagation Delay: 10ns
Supply Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Pins: 100
Leakage Current: 10µA
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
121
USA:
121
540
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$55.72
USD
Quantity
Web Price
1
$55.72
3
$50.90
4
$49.71
10
$46.09
15+
$44.58
Product Variant Information section