text.skipToContent text.skipToNavigation

Manufacturer Part #

M4A5-192/96-10VNC

ispMACH4A Series 192 MacroCell 96 I/O 5.25 V High Performance CPLD -TQFP-144

Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1931
Product Specification Section
Technical Attributes
Attributes Table
No of I/O Lines: 96
No of Macrocells: 192
Propagation Delay: 10ns
Supply Voltage: 4.75V to 5.25V
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
No of Pins: 144
Leakage Current: 10µA
Package Style:  TQFP-144
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
60
Multiple Of:
60
15,480
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,889.40
USD
Quantity
Web Price
60+
$31.49
Product Variant Information section