text.skipToContent text.skipToNavigation

Manufacturer Part #

M4A5-192/96-12VNI

ispMACH4A Series 192 MacroCell 96 I/O 12 ns 5 V High Performance CPLD - TQFP-144

Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1930
Product Specification Section
Technical Attributes
Attributes Table
No of I/O Lines: 96
No of Macrocells: 192
Propagation Delay: 12ns
Supply Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +85°C
Package Style:  TQFP-144
Mounting Method: Surface Mount
Pricing Section
Stock:
480
Minimum Order:
60
Multiple Of:
60
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,100.60
USD
Quantity
Web Price
60+
$35.01
Product Variant Information section