text.skipToContent text.skipToNavigation

Manufacturer Part #

M4A5-32/32-10VNI

ispMACH4A Series 32 MacroCell 32 I/O 10 ns 5 V High Performance CPLD - TQFP-44

Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of I/O Lines: 32
No of Macrocells: 32
Propagation Delay: 10ns
Supply Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +85°C
Package Style:  TQFP-44
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
160
Multiple Of:
160
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$849.60
USD
Quantity
Web Price
160+
$5.31
Product Variant Information section