text.skipToContent text.skipToNavigation

Manufacturer Part #

M4A5-64/32-10VNC48

ispMACH4A Series 64 MacroCell 32 I/O 5.25 V High Performance CPLD - TQFP-48

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2025
Product Specification Section
Technical Attributes
Attributes Table
No of I/O Lines: 32
No of Macrocells: 64
Propagation Delay: 10ns
Supply Voltage: 4.75V to 5.25V
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
No of Pins: 48
Leakage Current: 10µA
Package Style:  TQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,500
USA:
6,500
14,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$9.36
USD
Quantity
Web Price
1
$9.36
5
$8.61
20
$8.02
30
$7.85
75+
$7.49
Product Variant Information section