text.skipToContent text.skipToNavigation

Manufacturer Part #

M4A5-64/32-10VNC48

ispMACH4A Series 64 MacroCell 32 I/O 5.25 V High Performance CPLD - TQFP-48

Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of I/O Lines: 32
No of Macrocells: 64
Propagation Delay: 10ns
Supply Voltage: 4.75V to 5.25V
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
No of Pins: 48
Leakage Current: 10µA
Package Style:  TQFP-48
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,250
Multiple Of:
1,250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$6,275.00
USD
Quantity
Web Price
1,250+
$5.02
Product Variant Information section