text.skipToContent text.skipToNavigation

Manufacturer Part #

M4A5-64/32-10VNI

ispMACH4A Series 64 MacroCell 32 I/O 5.5 V High Performance CPLD - TQFP-44

Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2018
Product Specification Section
Technical Attributes
Attributes Table
No of I/O Lines: 32
No of Macrocells: 64
Propagation Delay: 10ns
Supply Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +85°C
Package Style:  TQFP-44
Mounting Method: Surface Mount
Pricing Section
Stock:
480
Minimum Order:
160
Multiple Of:
160
320
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,592.00
USD
Quantity
Web Price
160+
$9.95
Product Variant Information section