text.skipToContent text.skipToNavigation

Manufacturer Part #

A40MX04-FPLG84

A40MX04 Series 547 LUTs 69 I/O 5.25 V Surface Mount FPGA - PLCC-84

Mfr. Name: Microsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Programmable Type: SRAM
No of I/O Lines: 69
No of Logic Elements: 547
System Gates: 6000
Supply Voltage: 3V to 5.25V
Supply Current: 25mA
Interface: PCI
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 84
Package Style:  PLCC-84
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
80
Multiple Of:
80
On Order:
0
Factory Stock:Factory Stock:
0
Total
$2,992.00
USD
Quantity
Web Price
80+
$37.40
Product Variant Information section