text.skipToContent text.skipToNavigation

Manufacturer Part #

A54SX72A-PQ208I

SX-A Series 4024 LUTs 203 I/O 2.75 V Surface Mount FPGA - PQFP-208

ECAD Model:
Mfr. Name: Microsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microsemi A54SX72A-PQ208I - Technical Attributes
Attributes Table
Programmable Type: OTP
No of I/O Lines: 203
No of Logic Elements: 4024
System Gates: 108000
Supply Voltage: 2.25V to 2.75V
Supply Current: 20mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 208
Package Style:  PQFP-208
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
24
Multiple Of:
24
Total
$6,757.20
USD
Quantity
Web Price
24+
$281.55
Product Variant Information section