text.skipToContent text.skipToNavigation

Manufacturer Part #

ICE40HX1K-VQ100

HX Series 1280 LUTs 95 I/O 64 kBit RAM 1.2 V Surface Mount FPGA - VQFP-100

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2225
Product Specification Section
Lattice Semiconductor ICE40HX1K-VQ100 - Technical Attributes
Attributes Table
Programmable Type: SRAM
No of I/O Lines: 95
No of Logic Elements: 1280
Memory Density: 64kb
Supply Voltage: 1.14V to 1.26V
Package Style:  VQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
720
USA:
720
1,260
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$936.90
USD
Quantity
Web Price
90+
$10.41
Product Variant Information section