text.skipToContent text.skipToNavigation

Manufacturer Part #

ICE40HX4K-CB132

HX Series 3520 LUTs 95 I/O 80 kBit RAM 1.2 V Surface Mount FPGA - CSBGA-132

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lattice Semiconductor ICE40HX4K-CB132 - Technical Attributes
Attributes Table
Programmable Type: SRAM
No of I/O Lines: 95
No of Logic Elements: 3520
Memory Density: 80kb
Supply Voltage: 1.14V to 1.26V
Package Style:  CSBGA-132
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
348
Multiple Of:
348
Total
$3,024.12
USD
Quantity
Web Price
348+
$8.69
Product Variant Information section