text.skipToContent text.skipToNavigation

Manufacturer Part #

ICE40LP1K-CB81

LP Series 1280 LUTs 95 I/O 64 kBit RAM 1.2 V Surface Mount FPGA - CSBGA-81

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lattice Semiconductor ICE40LP1K-CB81 - Technical Attributes
Attributes Table
Programmable Type: SRAM
No of I/O Lines: 95
No of Logic Elements: 1280
Memory Density: 64kb
Supply Voltage: 1.14V to 1.26V
Package Style:  CSBGA-81
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
10,613
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$2,920.40
USD
Quantity
Web Price
1
$6.21
5
$6.16
20
$6.08
40
$6.04
100+
$5.96
Product Variant Information section