text.skipToContent text.skipToNavigation

Manufacturer Part #

ICE40LP1K-QN84

LP Series 1280 LUTs 95 I/O 64 kBit RAM 1.2 V Surface Mount FPGA - QFN-84

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2320
Product Specification Section
Lattice Semiconductor ICE40LP1K-QN84 - Technical Attributes
Attributes Table
Programmable Type: SRAM
No of I/O Lines: 95
No of Logic Elements: 1280
Memory Density: 64kb
Supply Voltage: 1.14V to 1.26V
Package Style:  QFN-84
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,760
USA:
6,760
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.78
USD
Quantity
Web Price
1
$5.78
5
$5.73
20
$5.66
50
$5.61
125+
$5.54
Product Variant Information section