text.skipToContent text.skipToNavigation

Manufacturer Part #

ICE40LP384-CM36

LP Series 384 LUTs 63 I/O 1.2 V Surface Mount FPGA - UCBGA-36

Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Programmable Type: SRAM
No of I/O Lines: 63
No of Logic Elements: 384
Supply Voltage: 1.14V to 1.26V
Package Style:  UCBGA-36
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
490
Multiple Of:
490
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$656.60
USD
Quantity
Web Price
1
$1.71
25
$1.50
75
$1.43
150
$1.39
400+
$1.34
Product Variant Information section