text.skipToContent text.skipToNavigation

Manufacturer Part #

ICE40UP5K-SG48I

iCE40 Series 5280 LUT 39 I/O 660 LABs/CLBs SMT Ultra-Low Power FPGA - QFN-48

Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1935
Product Specification Section
Technical Attributes
Attributes Table
Programmable Type: SRAM
No of I/O Lines: 39
No of Logic Elements: 5280
Memory Density: 1144kb
Supply Voltage: 1.14V to 1.26V
Supply Current: 12mA
Interface: I2C/SPI
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 48
Moisture Sensitivity Level: 3
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Stock:
6,000
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$9,780.00
USD
Quantity
Web Price
2,000+
$4.89
Product Variant Information section