
Manufacturer Part #
LAXP2-8E-5FTN256E
LA-XP2 Series 8000 Cell 201 I/O 1.26 V Field Programmable Gate Array - FTBGA-256
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.d
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
No of I/O Lines: | 201 |
No of Logic Elements: | 8000 |
Memory Density: | 221kb |
Supply Voltage: | 1.2V |
Package Style: | FTBGA-256 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
90+
$37.79
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray
Package Style:
FTBGA-256
Mounting Method:
Surface Mount