text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMXO1200C-3FTN256I

MachXO Series 1200 LUTs 211 I/O 3.465 V Surface Mount PLD - FTBGA-256

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2025
Product Specification Section
Lattice Semiconductor LCMXO1200C-3FTN256I - Technical Attributes
Attributes Table
Programmable Type: ISP
No of I/O Lines: 211
No of Logic Elements: 1200
Memory Density: 9.2kb
Supply Voltage: 1.71V to 3.465V
Package Style:  FTBGA-256
Mounting Method: Surface Mount
Pricing Section
Global Stock:
33
Germany (Online Only):
33
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
33
Multiple Of:
90
Total
$705.87
USD
Quantity
Web Price
90
$21.39
180
$21.28
270
$21.22
360
$21.18
450+
$21.04
Product Variant Information section