text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMXO1200C-3TN144C

MACHXO Series 1200 LUTs 113 I/O 1.8 - 3.3 V PLD - TQFP-144

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lattice Semiconductor LCMXO1200C-3TN144C - Technical Attributes
Attributes Table
Programmable Type: ISP
No of I/O Lines: 113
No of Logic Elements: 1200
Memory Density: 9.2kb
Supply Voltage: 1.8V to 3.3V
Package Style:  TQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
60
Multiple Of:
60
Total
$1,580.40
USD
Quantity
Web Price
60+
$26.34
Product Variant Information section